help desk software
DATA SHEET

A50QS400-4

Ferraz Shawmut

Fuse HRC 400A 500V Bolt Tap 38.1 X 110mm .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A50QS400-4
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
HRC
Fuse Size:
38.1 x 110 mm
Acting:
N/A
Current Rating:
400 A
Maximum AC Voltage Rating:
500 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
N/A
Mounting:
Bolt
The FERRAZ SHAWMUT part A50QS400-4 is a high-quality HRC fuse designed for reliable and efficient electrical protection. With a current rating of 400A and voltage rating of 500V, this fuse is capable of handling substantial loads while safeguarding your electrical system from overloads and short circuits. Featuring a bolt tap for easy installation and a durable construction, this fuse measures 38.1mm in diameter and 110mm in length, making it suitable for various industrial and commercial applications. Trust FERRAZ SHAWMUT for your fuse needs, and ensure the safety and longevity of your electrical equipment.
Search Keywords:
A50QS4004
IN STOCK: 48
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$166.39
$166.390
3
$153.73
$461.190
5
$133.57
$667.850
8
$130.79
$1,046.320
10 +
$110.48
$1,104.800
Tools/3D Models
Product Guides