A60Q20-2
Ferraz ShawmutFuse Midget Fast Acting 20A 600V Holder Cartridge 10.32 X 38.1mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A60Q20-2
RoHS:
No
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Type:
Midget
Fuse Size:
10.32 x 38.1 mm
Acting:
Fast
Current Rating:
20 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
600 V
Fuse Material:
N/A
Mounting:
Holder
The FERRAZ SHAWMUT part A60Q20-2 is a fast-acting midget fuse designed for applications requiring a reliable and efficient circuit protection solution. This cartridge fuse has a 20A rating and a voltage capacity of up to 600V. The fuse comes with a holder for easy installation and replacement. With a compact size of 10.32 x 38.1mm, this fuse is suitable for various industrial and commercial electrical systems. Trust FERRAZ SHAWMUT for high-quality, dependable fuses to safeguard your equipment and ensure uninterrupted operations.
Search Keywords:
A60Q202
IN STOCK:
95
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$38.20
$38.200
5
$37.62
$188.100
10
$37.06
$370.600
25
$36.50
$912.500
50
$22.46
$1,123.000
75
$17.78
$1,333.500
100
+
$17.43
$1,743.000
Product Guides
CUSTOMERS
ALSO BOUGHT
A60Q15-2
Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.32 X 38.1mm UL
GLAB01A1B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
G2V-2-US-DC24
120-907
Contactor - 100 A - Flange - 12 VDC - SPST NO - 1 Pole
31215-004
HS35 Tether Arm Kit