Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A60Q25-2
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Midget
Fuse Size:
10.32 x 38.1 mm
Acting:
Fast
Current Rating:
25 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
600 V
Fuse Material:
N/A
Mounting:
Holder
Fuse 25A 600V Fast Acting 2-Pin
Search Keywords:
A60Q252
IN STOCK:
15
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$39.37
$39.370
5
$38.78
$193.900
10
$38.20
$382.000
25
$37.62
$940.500
50
$23.15
$1,157.500
75
$18.33
$1,374.750
100
+
$17.96
$1,796.000
Product Guides