A60Q30-2
Ferraz ShawmutFuse Midget Fast Acting 30A 600V Holder Cartridge 10.32 X 38.1mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A60Q30-2
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Midget
Fuse Size:
10.32 x 38.1 mm
Acting:
Fast
Current Rating:
30 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
600 V
Fuse Material:
N/A
Mounting:
Holder
The FERRAZ SHAWMUT part A60Q30-2 is a compact and reliable fuse designed for various electrical applications. With a fast-acting response, it quickly interrupts currents in case of overloads or short circuits, safeguarding sensitive equipment and preventing potential damage. This midget fuse has a rating of 30A and a voltage rating of 600V, making it suitable for high-power circuits. With a standard 10.32 X 38.1mm cartridge size, it easily fits into compatible fuse holders, providing a secure and efficient connection. Choose the FERRAZ SHAWMUT A60Q30-2 for its superior performance and peace of mind in electrical protection.
Search Keywords:
A60Q302
IN STOCK:
150
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$25.77
$25.770
5
$21.69
$108.450
10
$20.80
$208.000
25
$20.48
$512.000
50
$18.89
$944.500
75
$18.61
$1,395.750
100
+
$16.44
$1,644.000
Product Guides