A60Q40-2
Ferraz ShawmutFuse Midget Fast Acting 40A 600V Holder Cartridge 10.32 X 38.1mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A60Q40-2
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Midget
Fuse Size:
10.32 x 38.1 mm
Acting:
Fast
Current Rating:
40 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
600 V
Fuse Material:
N/A
Mounting:
Holder
The FERRAZ SHAWMUT part A60Q40-2 is a high-quality midget fast acting fuse that offers reliable protection for electrical circuits. With a current rating of 40A and voltage rating of 600V, this fuse is designed to provide exceptional performance and safety in a compact size. The cartridge-style design ensures easy installation and replacement. The dimensions of this fuse are 10.32mm X 38.1mm, making it compatible with various fuse holders. Whether it is used in industrial settings or residential applications, this FERRAZ SHAWMUT fuse provides dependable overcurrent protection and ensures the smooth functioning of electrical systems.
Search Keywords:
A60Q402
IN STOCK:
31,318
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$28.03
$28.030
5
$25.77
$128.850
10
$23.84
$238.400
25
$23.48
$587.000
50
$20.21
$1,010.500
75
$19.91
$1,493.250
100
+
$17.69
$1,769.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ADY30005
Power Relay 5VDC 8A SPST-NO/SPST-NC(20x15x10)mm THT
90J82RE
Res Wirewound 82 Ohm 5% 11W ±30ppm/°C Vitreous Enamel AXL
MSR516NP
Audio 4VDC 14VDC 12mA 75dBA 3500Hz to 4300Hz Pin Through Hole
W5320-T0I
Feature: Weather and Tamper-Resistant, Amperage: 15 Amp, Voltage: 125 Volt, NEMA: 5-15R, P...
227CKS050M
Aluminum Electrolytic Capacitor - 220uF ±20% - 50WVDC - +85°C