A6T30
Ferraz ShawmutFuse Class T Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Glass Melamine
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A6T30
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Type:
Class T
Fuse Size:
10.3 x 38.1 mm
Acting:
Fast
Current Rating:
30 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Glass Melamine
Mounting:
Holder
Fuse Class T Fast Acting 30A 600V Holder Cartridge 10.3 X 38.1mm Glass Melamine
Search Keywords:
A6T30
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
10
Available in less than min:
3
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$19.36
$19.360
10
$17.60
$176.000
30
$17.11
$513.300
50
$16.65
$832.500
100
$15.81
$1,581.000
250
$15.42
$3,855.000
500
$15.18
$7,590.000
1,000
+
$14.87
$14,870.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RR2KP-UAC120V
Electromechanical Relay 120VAC 2.2KOhm 10A DPDT(36x36x80.5)mm Socket Latching Relay
2777014
Disconnect terminal block - nom. voltage: 400 V - nominal current: 16 A - connection metho...
LB3B-M1T6W
Switch Push Button N.O./N.C. DPDT Flush Rectangular Button 5A 250VAC 125VDC Momentary Cont...