Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A6T50
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Class T6209
Fuse Size:
20.6 X 39.96191mm
Acting:
Fast6186
Current Rating:
50 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Glass Melamine6190
Mounting:
Holder6197
The FERRAZ SHAWMUT part A6T50 is a high-quality fuse designed for reliable and efficient circuit protection. With a voltage rating of 600V and a current rating of 50A, this Class T fuse offers the perfect solution for fast and accurate fusing in a variety of electrical applications.Featuring a convenient 2-pin plug holder, this fuse is easy to install and ensures a secure connection for enhanced safety. Designed for fast response times, it effectively protects circuits from overloads and short circuits, offering maximum equipment protection.Whether you require reliable circuit protection for industrial, commercial, or residential applications, the FERRAZ SHAWMUT part A6T50 delivers exceptional performance. Trust in its durable construction, high-quality materials, and advanced technology to safeguard your electrical systems and equipment effectively.Choose the FERRAZ SHAWMUT part A6T50 for its superior fast fusing capabilities, easy installation, and reliable circuit protection.
Search Keywords:
A6T50
IN STOCK:
30
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$33.14
$33.140
5
$29.78
$148.900
10
$29.34
$293.400
30
$28.17
$845.100
100
$26.74
$2,674.000
250
$25.76
$6,440.000
500
+
$25.16
$12,580.000
Product Guides