help desk software
DATA SHEET

A70QS16-14F

Ferraz Shawmut

Fuse Blade 16A 690V Holder Cartridge 14 X 51mm Ceramic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A70QS16-14F
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Blade
Fuse Size:
14 x 51 mm
Acting:
N/A
Current Rating:
16 A
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Blade 16A 690V Holder Cartridge 14 X 51mm Ceramic
Search Keywords:
A70QS1614F
IN STOCK: 20
Can Ship immediately
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$58.04
$58.040
5
$57.17
$285.850
10
$52.90
$529.000
30
$51.22
$1,536.600
50
$50.45
$2,522.500
100
$49.69
$4,969.000
250 +
$48.95
$12,237.500
Tools/3D Models
Product Guides