Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A70QS40-22F
RoHS:
No
HTS:
8536100040
Supplier Standard Pack
10
Package Type:
Type:
Blade
Fuse Size:
22 x 58 mm
Current Rating:
40 A
Fuse Material:
Ceramic
Fuse 40A 690V Cylinder
Search Keywords:
A70QS4022F
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$66.19
$66.190
5
$59.06
$295.300
10
$57.30
$573.000
30
$52.59
$1,577.700
50
$51.80
$2,590.000
100
$51.02
$5,102.000
250
+
$50.26
$12,565.000
Product Guides