help desk software
DATA SHEET

A70QS50-14FI

Ferraz Shawmut

Fuse Blade 50A 690V Holder Cartridge 14 X 51mm Ceramic

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A70QS50-14FI
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Type:
Blade
Fuse Size:
14 x 51 mm
Acting:
N/A
Current Rating:
50 A
Fuse Material:
Ceramic
Mounting:
Holder
Fuse Blade 50A 690V Holder Cartridge 14 X 51mm Ceramic
Search Keywords:
A70QS5014FI
IN STOCK: 0
On Order:
10   can ship 12/23/24 
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$77.04
$77.040
5
$68.75
$343.750
10
$66.69
$666.900
30
$61.21
$1,836.300
50
$60.29
$3,014.500
100
$59.39
$5,939.000
250 +
$57.29
$14,322.500
Tools/3D Models
Product Guides