Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A70QS600-4
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Type:
Blade
Fuse Size:
50.8 x 72.2 mm
Acting:
N/A
Current Rating:
600 A
Maximum AC Voltage Rating:
700 V
Maximum DC Voltage Rating:
700 V
Fuse Material:
N/A
Mounting:
Bolt
Fuse Blade 600A 700V Bolt Tap 50.8 X 72.2mm
Search Keywords:
A70QS6004
IN STOCK:
0
MOQ for out of Stock Qty:
2
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
2
$509.31
$1,018.620
3
$417.90
$1,253.700
4
$372.19
$1,488.760
5
+
$364.75
$1,823.750
Product Guides