help desk software
DATA SHEET

A70QS60-4

Ferraz Shawmut

Fuse Blade 60A 700V Bolt Tap 25.4 X 73mm CSA/UL .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
A70QS60-4
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Type:
Blade
Fuse Size:
25.4 x 73 mm
Acting:
N/A
Current Rating:
60 A
Maximum AC Voltage Rating:
700 V
Maximum DC Voltage Rating:
700 V
Fuse Material:
N/A
Mounting:
Bolt
The FERRAZ SHAWMUT part A70QS60-4 is a high-quality fuse blade designed for reliable protection in various electrical applications. With a current rating of 60A and a voltage rating of 700V, this fuse is capable of safely interrupting electrical circuits during overloads or short circuits.Featuring a convenient bolt tap connection, the A70QS60-4 fuse is easy to install and provides a secure connection to the electrical circuit. This fuse has a compact size, measuring 25.4mm x 73mm, making it ideal for space-constrained environments.Certified by CSA and UL for performance and safety, the FERRAZ SHAWMUT A70QS60-4 fuse ensures optimal protection for valuable equipment and systems. It is manufactured with precision, adhering to strict quality standards, and is built to withstand the demands of industrial and commercial environments.Choose the FERRAZ SHAWMUT A70QS60-4 fuse for exceptional protection and peace of mind in your electrical applications.
Search Keywords:
A70QS604
IN STOCK: 0
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$107.63
$107.630
5
$99.60
$498.000
10
$96.71
$967.100
25
$91.41
$2,285.250
50
$88.98
$4,449.000
100
$87.64
$8,764.000
250 +
$85.55
$21,387.500
Older Equivalent
A070F060
A070F060
VIEW PRODUCT
Tools/3D Models
Product Guides