help desk software
DATA SHEET

AF-1

Ferraz Shawmut

Fuse Fast Acting 1A 32V Socket Automotive

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
AF-1
RoHS:
No
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Type:
Automotive
Fuse Size:
N/A
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
32 V
Maximum DC Voltage Rating:
32 V
Fuse Material:
N/A
Mounting:
Socket
Fuse Fast Acting 1A 32V Socket Automotive
Search Keywords:
AF1
IN STOCK: 21
Can Ship immediately
You may purchase in-stock quantity up to 21
Minimum Order:
25
Available in less than min:
21
Multiple:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.267
$1.267
25
$1.152
$28.800
250
$0.948
$237.000
500
$0.908
$454.000
1,000
$0.872
$872.000
2,500
$0.839
$2,097.500
5,000
$0.818
$4,090.000
7,500
$0.806
$6,045.000
10,000 +
$0.794
$7,940.000
Tools/3D Models
Product Guides