Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
AF2-15
RoHS:
Yes
HTS:
8536100040
Supplier Standard Pack
5
Type:
Automotive
Fuse Size:
N/A
Acting:
Fast
Current Rating:
15 A
Maximum AC Voltage Rating:
N/A
Maximum DC Voltage Rating:
32 V
Fuse Material:
Plastic
Mounting:
Socket
Fuse Fast Acting 15A 32V Socket Plastic Automotive
Search Keywords:
AF215
IN STOCK:
125
Can Ship immediately
Minimum Order:
25
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.367
$34.175
250
$1.110
$277.500
500
$1.061
$530.500
1,000
$1.015
$1,015.000
2,500
$0.974
$2,435.000
5,000
$0.948
$4,740.000
7,500
$0.933
$6,997.500
10,000
+
$0.919
$9,190.000
Product Guides