AJT100
Ferraz ShawmutFuse Class J Slow Blow Acting 100A 600V Bolt Tap 27 X 67mm Fiber Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
AJT100
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Class J
Fuse Size:
27 x 67 mm
Acting:
Slow Blow
Current Rating:
100 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
Fiber Glass
Mounting:
Bolt
The FERRAZ SHAWMUT AJT100 is a high-quality fuse designed to provide efficient and reliable protection for various applications. With a current rating of 100A and a voltage rating of 600V, this Class J slow blow acting fuse offers superior performance and durability.Featuring a bolt tap and measuring 27 X 67mm, the AJT100 is easy to install and ensures a secure connection. Its fiber glass construction enhances its resistance to heat and ensures excellent electrical insulation properties.This fuse is perfect for use in a wide range of industrial, commercial, and residential settings where reliable protection against overcurrents is essential. It delivers a slow blow acting characteristic, helping to safeguard equipment from short circuits and overloads by providing sufficient time for inrush currents to subside.Trust FERRAZ SHAWMUT's expertise and choose the AJT100 for its exceptional quality and performance.
Search Keywords:
AJT100
IN STOCK:
33
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$104.92
$104.920
5
$103.34
$516.700
10
$101.79
$1,017.900
25
$100.26
$2,506.500
50
$98.76
$4,938.000
100
$97.28
$9,728.000
250
+
$95.82
$23,955.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AJT15
Fuse Class J Slow Blow Acting 15A 600V Holder Cartridge 21 X 57mm Fiber Glass
8386K101
Toggle Switch - Military Grade - 2 Pole - Momentary - 6 AMP / 125 VAC - 3 AMP / 250 VDC.
AJT80
Fuse Class J Slow Blow Acting 80A 600V Bolt Tap 27 X 67mm Fiber Glass
AJT20
Fuse Class J Slow Blow Acting 20A 600V Holder Cartridge 21 X 57mm Fiber Glass