Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
AJT20
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Class J
Fuse Size:
21 x 57 mm
Acting:
Slow Blow
Current Rating:
20 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
Fiber Glass
Mounting:
Holder
Fuse Class J Slow Blow Acting 20A 600V Holder Cartridge 21 X 57mm Fiber Glass
Search Keywords:
AJT20
IN STOCK:
57
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$33.96
$33.960
5
$31.77
$158.850
30
$28.54
$856.200
50
$28.12
$1,406.000
100
$26.98
$2,698.000
250
$26.26
$6,565.000
500
+
$25.87
$12,935.000
Product Guides