Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
AJT200EI
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Class J
Fuse Size:
N/A
Acting:
Slow Blow
Current Rating:
200 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
Fiber Glass
Mounting:
Bolt
Fuse Class J Slow Blow Acting 200A 600V Bolt Tap Fiber Glass
Search Keywords:
AJT200EI
IN STOCK:
0
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$245.76
$245.760
3
$238.94
$716.820
5
$235.35
$1,176.750
10
$231.82
$2,318.200
25
+
$228.34
$5,708.500
Product Guides