Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
AJT3
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Class J
Fuse Size:
21 x 57 mm
Acting:
Slow Blow
Current Rating:
3 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
Fiber Glass
Mounting:
Holder
Life Cycle:
Discontinued & Replaced
Fuse Class J Slow Blow Acting 3A 600V Holder Cartridge 21 X 57mm Fiber Glass
Search Keywords:
AJT3
This product is not in stock and cannot be back-ordered
Product Guides