AJT30
Ferraz ShawmutFuse Class J Slow Blow Acting 30A 600V Holder Cartridge 21 X 57mm Fiber Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
AJT30
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Class J
Fuse Size:
21 x 57 mm
Acting:
Slow Blow
Current Rating:
30 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
Fiber Glass
Mounting:
Holder
The FERRAZ SHAWMUT part AJT30 is a high-quality fuse designed for industrial applications. With a fuse class J slow blow acting, it provides reliable protection against overcurrent and short circuits. The fuse has a current rating of 30A and a voltage rating of 600V, making it suitable for a wide range of electrical systems. This fuse comes with a convenient holder cartridge, ensuring easy installation and replacement. Its compact size of 21 X 57mm allows for space-saving installation. Made from durable fiber glass material, this fuse offers excellent heat and electrical insulation properties. Overall, the FERRAZ SHAWMUT part AJT30 is the ideal choice for critical electrical systems, offering dependable performance and ensuring the safety of your equipment and personnel.
Search Keywords:
AJT30
Possible Replacement options available. See Alternatives
IN STOCK:
777
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$32.53
$32.530
5
$30.56
$152.800
30
$27.66
$829.800
50
$27.24
$1,362.000
100
$26.25
$2,625.000
250
$25.60
$6,400.000
500
+
$25.22
$12,610.000
Product Guides