AJT50
Ferraz ShawmutFuse Class J Slow Blow Acting 50A 600V Holder Cartridge 27 X 60mm Fiber Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
AJT50
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Class J
Fuse Size:
27 x 60 mm
Acting:
Slow Blow
Current Rating:
50 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
Fiber Glass
Mounting:
Holder
The FERRAZ SHAWMUT AJT50 is a versatile and reliable fuse designed for various applications. This fuse is classified as a Class J slow blow acting fuse, providing reliable protection against overloads and short circuits. With a rating of 50A and a voltage of 600V, the AJT50 can safely handle high currents and voltages. The fuse is equipped with a durable holder cartridge, allowing for easy installation and replacement. The compact size of 27 X 60mm makes it suitable for tight spaces, while the fiber glass construction ensures long-lasting performance and enhanced durability. Trust in the FERRAZ SHAWMUT AJT50 for reliable and efficient circuit protection needs.
Search Keywords:
AJT50
IN STOCK:
72
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$55.27
$55.270
5
$49.32
$246.600
10
$47.85
$478.500
30
$45.79
$1,373.700
50
$43.91
$2,195.500
100
$42.74
$4,274.000
250
+
$42.10
$10,525.000
Product Guides