Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
AJT60
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Class J
Fuse Size:
27 x 60 mm
Acting:
Slow Blow
Current Rating:
60 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
Fiber Glass
Mounting:
Holder
Fuse Class J Slow Blow Acting 60A 600V Holder Cartridge 27 X 60mm Fiber Glass
Search Keywords:
AJT60
IN STOCK:
13
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$55.27
$55.270
5
$49.32
$246.600
10
$47.85
$478.500
30
$45.79
$1,373.700
50
$43.91
$2,195.500
100
$42.74
$4,274.000
250
+
$42.10
$10,525.000
Product Guides