help desk software
DATA SHEET

AJT70

Ferraz Shawmut

Fuse Class J Slow Blow Acting 70A 600V Bolt Tap 27 X 67mm Fiber Glass .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
AJT70
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Class J
Fuse Size:
27 x 67 mm
Acting:
Slow Blow
Current Rating:
70 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
Fiber Glass
Mounting:
Bolt
The FERRAZ SHAWMUT AJT70 is a high-quality fuse designed with versatility and reliability in mind. With its unique features and specifications, this fuse belongs to the Class J slow blow acting category, making it ideal for various applications that require a high level of precision.Operating at a maximum voltage of 600V, the AJT70 fuse is capable of handling heavy loads and protecting electrical circuits effectively. Its 70A current rating ensures optimal performance, making it suitable for demanding industrial and commercial environments.Featuring a sturdy bolt tap design, this fuse guarantees a secure and stable connection, ensuring safe and reliable power distribution. The dimensions of 27 X 67mm allow for easy installation and integration into your existing electrical system.Crafted from robust fiber glass materials, the AJT70 fuse offers excellent thermal and mechanical performance, providing reliable protection against overload and short circuits. Its durability ensures a long service life, reducing the need for frequent replacements and maintenance.Whether used in machinery, control panels, or electrical cabinets, the FERRAZ SHAWMUT AJT70 fuse provides peace of mind by delivering exceptional performance and protection in critical applications. Count on this fuse to safeguard your electrical system while ensuring uninterrupted power supply and preventing damage to valuable equipment.
Search Keywords:
AJT70
IN STOCK: 31
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$111.85
$111.850
5
$103.50
$517.500
10
$100.50
$1,005.000
25
$94.99
$2,374.750
50
$92.46
$4,623.000
100
$91.07
$9,107.000
250 +
$88.90
$22,225.000
Tools/3D Models
Product Guides