AJT80
Ferraz ShawmutFuse Class J Slow Blow Acting 80A 600V Bolt Tap 27 X 67mm Fiber Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
AJT80
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Class J
Fuse Size:
27 x 67 mm
Acting:
Slow Blow
Current Rating:
80 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
500 V
Fuse Material:
Fiber Glass
Mounting:
Bolt
The FERRAZ SHAWMUT AJT80 is a high-quality Fuse Class J Slow Blow Acting, suitable for industrial and commercial applications. With a current rating of 80A and a voltage rating of 600V, this fuse provides reliable protection for electrical circuits. The bolt tap design makes it easy to install and remove, while the compact size of 27 X 67mm ensures a space-efficient installation. Made of durable fiber glass material, the AJT80 is built to withstand harsh operating conditions and ensure long-lasting performance. Replace your outdated fuses with the FERRAZ SHAWMUT AJT80 for dependable overcurrent protection.
Search Keywords:
AJT80
IN STOCK:
9
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$167.14
$167.140
5
$164.64
$823.200
10
$155.69
$1,556.900
25
$147.49
$3,687.250
50
$145.28
$7,264.000
100
$143.10
$14,310.000
250
+
$140.95
$35,237.500
Product Guides