ATDR10
Ferraz ShawmutFuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATDR10
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Class CC
Fuse Size:
10.4 x 38.1 mm
Acting:
Slow Blow
Current Rating:
10 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Fiber Glass
Mounting:
Holder
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Search Keywords:
ATDR10
IN STOCK:
41
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$26.67
$26.670
10
$23.97
$239.700
30
$23.31
$699.300
50
$22.38
$1,119.000
100
$21.52
$2,152.000
250
$20.99
$5,247.500
500
+
$20.68
$10,340.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
ATDR15
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
ATDR8
Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
ATDR6
Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
USCC1
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail
USCC2
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail