ATDR15
Ferraz ShawmutFuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATDR15
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Class CC
Fuse Size:
10.4 x 38.1 mm
Acting:
Slow Blow
Current Rating:
15 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Fiber Glass
Mounting:
Holder
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Search Keywords:
ATDR15
IN STOCK:
60
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$27.84
$27.840
10
$24.84
$248.400
30
$24.10
$723.000
50
$23.07
$1,153.500
100
$22.12
$2,212.000
250
$21.53
$5,382.500
500
+
$21.21
$10,605.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ATDR10
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
1052QC5
Panel Indicator - Neon - Green Lamp - Green Lens - 105 to 125VAC - Round with Flat Top Len...
ATDR6
Fuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
USCC1
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail
USCC2
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail