ATDR30
Ferraz ShawmutFuse Class CC Slow Blow Acting 30A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATDR30
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Class CC
Fuse Size:
10.4 x 38.1 mm
Acting:
Slow Blow
Current Rating:
30 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Fiber Glass
Mounting:
Holder
The FERRAZ SHAWMUT ATDR30 is a high-quality fuse that belongs to the CC Fuse Class. It features a slow blow acting mechanism designed to provide reliable protection against overcurrents. With a rated current of 30A and voltage rating of 600V, this fuse is suitable for a wide range of industrial applications. This cartridge-type fuse measures 10.4 x 38.1mm and is constructed with durable fiber glass materials, ensuring robustness and longevity. It also comes with a built-in holder for convenient installation and replacement. Trust FERRAZ SHAWMUT for top-notch fuses that offer optimal performance and safety.
Search Keywords:
ATDR30
IN STOCK:
16
Ships today, if you order in
On Order:
50
can ship 3/31/25
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$27.84
$27.840
10
$24.84
$248.400
30
$24.10
$723.000
50
$23.07
$1,153.500
100
$22.12
$2,212.000
250
$21.53
$5,382.500
500
+
$21.21
$10,605.000
Product Guides
CUSTOMERS
ALSO BOUGHT
USCC1
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
G6B-47BND-DC24
Electromechanical Relay 24VDC 2.88KOhm 5A 4PST-NO( (43mm 78mm 28mm)) DIN Rail Terminal Rel...
776164-4
TE’s Mating Receptacle Housing for the AMPSEAL Sealed Connector Series features a 35 posit...
G6B-4BND-DC5
Compact Terminal Relay with 4 Independent Outputs