ATDR6
Ferraz ShawmutFuse Class CC Slow Blow Acting 6A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATDR6
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Class CC
Fuse Size:
10.4 x 38.1 mm
Acting:
Slow Blow
Current Rating:
6 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Fiber Glass
Mounting:
Holder
The FERRAZ SHAWMUT ATDR6 is a reliable and durable fuse designed for various applications. This fuse is classified as a Class CC, ensuring reliable protection against overloads and short circuits. With a slow blow acting characteristic, it offers enhanced resistance to inrush currents and is ideal for applications that require additional time-delay. Operating at a voltage of 600V, this fuse provides superior protection for electrical systems and equipment. Its holder cartridge design and dimensions of 10.4 X 38.1mm make it easy to install and securely hold in place. Constructed from high-quality fiber glass materials, the ATDR6 fuse exhibits excellent heat resistance and mechanical strength, ensuring long-lasting performance even in harsh environments. Choose the FERRAZ SHAWMUT ATDR6 fuse for its exceptional quality, reliable protection, and ease of installation, making it an ideal choice for various industrial and commercial applications.
Search Keywords:
ATDR6
IN STOCK:
0
On Order:
85
can ship 7/17/25
Factory Lead-Time
36 Weeks
Quantity
Unit Price
Ext. Price
1
$27.84
$27.840
10
$24.84
$248.400
30
$24.10
$723.000
50
$23.07
$1,153.500
100
$22.12
$2,212.000
250
$21.53
$5,382.500
500
+
$21.21
$10,605.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1102261-1
HB.10.STS-VS.1.16.G
7-1103637-1
HE.10.BU.SC
ATDR10
Fuse Class CC Slow Blow Acting 10A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
1424135
Assembled Ethernet cable - CAT6<sub>A</sub> - shielded - 4-pair - 26 AWG stranded (7-wire)...
ATDR15
Fuse Class CC Slow Blow Acting 15A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass