help desk software
DATA SHEET

ATDR8

Ferraz Shawmut

Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATDR8
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Type:
Class CC
Fuse Size:
10.4 x 38.1 mm
Acting:
Slow Blow
Current Rating:
8 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Fiber Glass
Mounting:
Holder
Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Search Keywords:
ATDR8
IN STOCK: 14
Ships today, if you order in
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.84
$27.840
10
$24.84
$248.400
30
$24.10
$723.000
50
$23.07
$1,153.500
100
$22.12
$2,212.000
250
$21.53
$5,382.500
500 +
$21.21
$10,605.000
Tools/3D Models
Product Guides