ATM1
Ferraz ShawmutFuse Midget Fast Acting 1A 600V Holder Cartridge 10 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATM1
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Midget
Fuse Size:
10 x 38 mm
Acting:
Fast
Current Rating:
1 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
600 V
Fuse Material:
N/A
Mounting:
Holder
The FERRAZ SHAWMUT part ATM1 is a midget fast-acting fuse that provides reliable protection for electrical circuits. With a voltage rating of 600V, this fuse is designed to safeguard equipment and prevent damage from electrical faults. It features a compact cartridge design measuring 10 x 38mm, making it easy to install and replace. The fuse is compatible with a holder, making it convenient for mounting and ensuring secure connections. With a current rating of 1A, this fuse is perfect for various industrial and commercial applications that require precise and efficient circuit protection.
Search Keywords:
ATM1
IN STOCK:
60
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$18.99
$189.900
30
$18.42
$552.600
50
$17.89
$894.500
100
$16.91
$1,691.000
250
$16.46
$4,115.000
500
$16.21
$8,105.000
1,000
+
$15.82
$15,820.000
Product Guides