Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATM5
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Midget
Fuse Size:
10 x 38 mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
600 V
Fuse Material:
N/A
Mounting:
Holder
Fuse Midget Fast Acting 5A 600V Holder Cartridge 10 X 38mm
Search Keywords:
ATM5
IN STOCK:
15
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$20.394
$20.394
10
$18.540
$185.400
30
$18.260
$547.800
50
$17.990
$899.500
100
$17.720
$1,772.000
250
$17.450
$4,362.500
500
$17.190
$8,595.000
1,000
+
$16.930
$16,930.000
Product Guides