ATMR25
Ferraz ShawmutFuse Class CC Fast Acting 25A 600V Holder Cartridge 10 X 38mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATMR25
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Class CC
Fuse Size:
10 x 38 mm
Acting:
Fast
Current Rating:
25 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
600 V
Fuse Material:
N/A
Mounting:
Holder
The FERRAZ SHAWMUT ATMR25 is a high-quality fuse designed for use in various applications. This fast-acting fuse is classified as Class CC and has a current rating of 25A with a voltage rating of 600V. The cartridge-style design allows for easy installation and replacement. Measuring 10 X 38mm, this compact fuse is perfect for protecting sensitive electrical equipment and circuits from overcurrent conditions. Trust the reliability and performance of the FERRAZ SHAWMUT ATMR25 for your electrical protection needs.
Search Keywords:
ATMR25
IN STOCK:
76
Can Ship immediately
Minimum Order:
10
Multiple:
10
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$21.16
$211.600
30
$20.53
$615.900
50
$19.94
$997.000
100
$18.84
$1,884.000
250
$18.34
$4,585.000
500
$18.07
$9,035.000
1,000
+
$17.64
$17,640.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
BK/1A3400-10
Fuse Clip 30A 500VAC Lug Through Hole Bulk
TY242MX
Cable Ties, Standard Locking Polyamide 6/6 Black 50mm 130N Bulk
G6B-1114P-US-DC6
Power Relay 6VDC 5A SPST-NO(21x10x10)mm THT
734-133
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
734-136
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...