ATQR1
Ferraz ShawmutFuse Class CC Slow Blow Acting 1A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATQR1
RoHS:
Yes
HTS:
8536100040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Class CC
Fuse Size:
10.4 x 38.1 mm
Acting:
Slow Blow
Current Rating:
1 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Fiber Glass
Mounting:
Holder
The FERRAZ SHAWMUT part ATQR1 is a high-quality fuse designed for Class CC applications. It has a slow blow acting mechanism and a rating of 1A and 600V, making it suitable for a wide range of electrical circuits. The fuse comes in a holder cartridge with dimensions of 10.4 x 38.1mm and is made of durable fiber glass material to ensure long-lasting performance. Trust FERRAZ SHAWMUT ATQR1 to provide reliable overcurrent protection for your equipment.
Search Keywords:
ATQR1
IN STOCK:
13
Ships today, if you order in
On Order:
60
can ship 12/6/24
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$26.73
$26.730
10
$23.85
$238.500
30
$23.14
$694.200
50
$22.15
$1,107.500
100
$21.24
$2,124.000
250
$20.67
$5,167.500
500
+
$20.36
$10,180.000
Product Guides
CUSTOMERS
ALSO BOUGHT
ATQR4
Fuse Class CC Slow Blow Acting 4A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
073031212
D/T STRAIN RELF, 1.2-1.5", 1.50" INS
2907479
Thermomagnetic device circuit breaker - number of positions: 1 - connection method: Scre...
2906851
Fine surge protection with integrated status indicator for a 2-wire floating signal circui...