ATQR1/2
Ferraz ShawmutFuse Class CC Slow Blow Acting 0.5A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATQR1/2
RoHS:
No
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
10
Type:
Class CC
Fuse Size:
10.4 x 38.1 mm
Acting:
Slow Blow
Current Rating:
0.5 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Fiber Glass
Mounting:
Holder
The FERRAZ SHAWMUT ATQR1/2 Fuse is a high-quality Class CC slow-blow acting fuse with a rating of 0.5A and a voltage capacity of 600V. This fuse is designed to ensure reliable protection for electrical circuits and equipment. The 10.4mm x 38.1mm cartridge size is perfect for use in a holder, providing easy installation and replacement. Made with durable fiber glass materials, this fuse offers exceptional performance and long-lasting durability. Trust the FERRAZ SHAWMUT ATQR1/2 Fuse to safeguard your electrical systems effectively.
Search Keywords:
ATQR12
IN STOCK:
50
Ships today, if you order in
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$27.28
$27.280
10
$24.34
$243.400
30
$23.61
$708.300
50
$22.60
$1,130.000
100
$21.67
$2,167.000
250
$21.09
$5,272.500
500
+
$20.78
$10,390.000
Product Guides
CUSTOMERS
ALSO BOUGHT
87.210.2210.3
Conn IDC Header To Screw Terminal HDR 50 POS ST
USCC2
Fuse Holder 30A 600VDC/600VAC Pressure Plate DIN Rail
2289081
Round cable set; connection 1: IDC/FLK socket strip (1x 50-position); connection 2: IDC/FL...
D7-X01
Auxiliary Contact Block - 10A - 690VAC - 1NC - Latch Mount.
SE-105
Ground Fault Ground-Check Monitor