ATQR2/10
Ferraz ShawmutFuse Class CC Slow Blow Acting 0.2A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
ATQR2/10
RoHS:
No
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack:
10
Type:
Class CC
Fuse Size:
10.4 x 38.1 mm
Acting:
Slow Blow
Current Rating:
0.2 A
Maximum AC Voltage Rating:
600 V
Maximum DC Voltage Rating:
300 V
Fuse Material:
Fiber Glass
Mounting:
Holder
Fuse Class CC Slow Blow Acting 0.2A 600V Holder Cartridge 10.4 X 38.1mm Fiber Glass
Search Keywords:
ATQR210
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$29.95
$29.950
5
$28.02
$140.100
30
$25.17
$755.100
50
$24.80
$1,240.000
100
$23.79
$2,379.000
250
$23.16
$5,790.000
500
+
$22.81
$11,405.000
DOWNLOADS