FSPDB2A
Ferraz ShawmutConn Power Distribution Blocks SKT 8 POS Screw ST Panel Mount 175A .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
FSPDB2A
RoHS:
Yes
HTS:
8536904000
ECCN:
EAR99
Supplier Standard Pack
3
Type:
Power Distribution Blocks
Mounting:
Panel Mount
Gender:
SKT
Termination Method:
Screw
Pitch:
N/A
Number of Circuits:
8
Maximum Voltage Rating:
600 V
Maximum Current Rating:
175 A
Wire Size:
(2/0)-14 AWG
Operating Temperature:
N/A
The FERRAZ SHAWMUT FSPDB2A is a high-quality power distribution block designed for efficient and reliable power distribution. It features 8 positions for secure and convenient connections, ensuring optimum power transfer. The screw terminals allow for strong and easy connections, while the ST panel mount design enables effortless installation. With a maximum current rating of 175A, this power distribution block is suitable for a wide range of applications. Trust FERRAZ SHAWMUT for dependable and durable power distribution solutions.
Search Keywords:
FSPDB2A
IN STOCK:
62
Ships today, if you order in
Minimum Order:
3
Multiple:
3
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
3
$54.00
$162.000
6
$53.19
$319.140
12
$52.39
$628.680
27
$50.15
$1,354.050
51
$48.09
$2,452.590
102
$46.80
$4,773.600
252
+
$46.10
$11,617.200
Product Guides
CUSTOMERS
ALSO BOUGHT
178964-3
DYNAMIC D-3 W-T-W TAB HSG 6P
AFB0724M-A
DC Fan Axial Ball Bearing 24V 14V to 26.4V 28.85CFM 31.5dB (70 X 70 X 25.4mm)
XA1E-BV302-R
Switch Emergency Stop N.C. DPST Mushroom Button 3A 250VAC 250VDC 10.5N Solder Panel Mount
BA-2RV2-A2
MICRO SWITCH™ Basic Switches: BA Series, Single Pole Double Throw (SPDT), 20 A at 250 Vac,...
UF25GC12-BTHR
AC Fan Axial Ball Bearing 620CFM 58dB 254 X 89mm