help desk software
DATA SHEET

GDL15

Ferraz Shawmut

Fuse Miniature Slow Blow Acting 15A 125V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GDL15
RoHS:
Yes
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
15 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 15A 125V Holder Cartridge 6.35 X 31.75mm Glass CSA/UL
Search Keywords:
GDL15
IN STOCK: 98
Ships today, if you order in
Minimum Order:
10
Multiple:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.83
$28.300
100
$2.33
$233.000
250
$2.23
$557.500
500
$2.14
$1,070.000
1,000
$2.06
$2,060.000
2,500
$2.01
$5,025.000
5,000
$1.96
$9,800.000
7,500 +
$1.93
$14,475.000
Tools/3D Models
Product Guides