Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GDL2
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Slow Blow
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 2A 250V Holder Cartridge 6.35 X 31.75mm Glass
Search Keywords:
GDL2
IN STOCK:
61
Ships today, if you order in
Minimum Order:
10
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.00
$20.000
100
$1.65
$165.000
250
$1.58
$395.000
500
$1.53
$765.000
1,000
$1.46
$1,460.000
2,500
$1.42
$3,550.000
5,000
$1.39
$6,950.000
7,500
+
$1.37
$10,275.000
Product Guides