Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GGA4
RoHS:
Yes
Supplier Standard Pack
5
Package Type:
Type:
Miniature6209
Fuse Size:
5 X 206191mm
Acting:
Slow Blow6186
Current Rating:
4 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass6190
Mounting:
Holder6197
Fuse Miniature Slow Blow Acting 4A 125V Holder Cartridge 5 X 20mm Glass CSA/UL
Search Keywords:
GGA4
IN STOCK:
0
Minimum Order:
10
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.97
$29.700
100
$2.42
$242.000
250
$2.31
$577.500
500
$2.21
$1,105.000
1,000
$2.12
$2,120.000
2,500
$2.06
$5,150.000
5,000
$2.01
$10,050.000
7,500
+
$1.98
$14,850.000
Product Guides