Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GGC10
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 10A 250V
Search Keywords:
GGC10
IN STOCK:
0
Minimum Order:
25
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.171
$29.275
250
$0.952
$238.000
500
$0.909
$454.500
1,000
$0.870
$870.000
2,500
$0.834
$2,085.000
5,000
$0.812
$4,060.000
7,500
$0.800
$6,000.000
10,000
+
$0.788
$7,880.000
Product Guides