help desk software
DATA SHEET

GGC1/2

Ferraz Shawmut

Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 1/2A 250V

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GGC1/2
RoHS:
Yes
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Package Type:
Type:
Miniature
Fuse Size:
6.35 x 31.75 mm
Acting:
Fast
Current Rating:
0.5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 1/2A 250V
Search Keywords:
GGC12
IN STOCK: 130
Can Ship immediately
Minimum Order:
25
Multiple:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.376
$34.400
250
$1.118
$279.500
500
$1.068
$534.000
1,000
$1.022
$1,022.000
2,500
$0.980
$2,450.000
5,000
$0.954
$4,770.000
7,500
$0.939
$7,042.500
10,000 +
$0.925
$9,250.000
Tools/3D Models
Product Guides