Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GGC1/8
RoHS:
Yes
HTS:
8536100020
Supplier Standard Pack
5
Package Type:
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.125 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 1/8A 250V
Search Keywords:
GGC18
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
10
Available in less than min:
2
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$2.739
$2.739
10
$2.490
$24.900
100
$2.040
$204.000
250
$1.960
$490.000
500
$1.910
$955.000
1,000
$1.810
$1,810.000
2,500
$1.760
$4,400.000
5,000
$1.720
$8,600.000
7,500
+
$1.700
$12,750.000
Product Guides