Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GGC2
RoHS:
Yes
HTS:
8536100040
Supplier Standard Pack
5
Package Type:
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 2A 250V
Search Keywords:
GGC2
IN STOCK:
0
Minimum Order:
25
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$0.874
$21.850
250
$0.710
$177.500
500
$0.699
$349.500
1,000
$0.678
$678.000
2,500
$0.622
$1,555.000
5,000
$0.613
$3,065.000
7,500
$0.604
$4,530.000
10,000
+
$0.595
$5,950.000
Product Guides