Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GGC3/10
RoHS:
Yes
HTS:
8536100040
Supplier Standard Pack
5
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 3/10A 250V
IN STOCK:
200
Can Ship immediately
Minimum Order:
25
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.58
$39.500
250
$1.30
$325.000
500
$1.24
$620.000
1,000
$1.19
$1,190.000
2,500
$1.15
$2,875.000
5,000
$1.12
$5,600.000
7,500
$1.10
$8,250.000
10,000
+
$1.09
$10,900.000
Product Guides