Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GGC5
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
5 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 5A 250V
Search Keywords:
GGC5
IN STOCK:
119
Ships today, if you order in
Minimum Order:
25
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.327
$33.175
250
$1.092
$273.000
500
$1.047
$523.500
1,000
$1.005
$1,005.000
2,500
$0.966
$2,415.000
5,000
$0.943
$4,715.000
7,500
$0.928
$6,960.000
10,000
+
$0.915
$9,150.000
Product Guides