Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GGC6/10
RoHS:
Yes
HTS:
8536100020
Supplier Standard Pack
5
Package Type:
Type:
Miniature
Fuse Size:
6.3 x 32 mm
Acting:
Fast
Current Rating:
0.6 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse, Fast Acting - 1/4" x 1-1/4" - Glass 6/10A 250V
Search Keywords:
GGC610
IN STOCK:
0
Minimum Order:
25
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.310
$32.750
250
$1.064
$266.000
500
$1.017
$508.500
1,000
$0.973
$973.000
2,500
$0.933
$2,332.500
5,000
$0.908
$4,540.000
7,500
$0.895
$6,712.500
10,000
+
$0.881
$8,810.000
Product Guides