Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GGM1-1/4
RoHS:
Yes
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack
5
Package Type:
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
1.25 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse, Fast Acting - 5 x 20mm - Glass 1-1/4A 250V
Search Keywords:
GGM114
IN STOCK:
178
Can Ship immediately
Minimum Order:
25
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$1.70
$42.500
100
$1.44
$144.000
250
$1.40
$350.000
500
$1.34
$670.000
1,000
$1.29
$1,290.000
2,500
$1.24
$3,100.000
5,000
$1.21
$6,050.000
7,500
+
$1.19
$8,925.000
Product Guides