Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GGM2
RoHS:
Yes
HTS:
8536100040
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
2 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse, Fast Acting - 5 x 20mm - Glass 2A 250V
Search Keywords:
GGM2
IN STOCK:
0
On Order:
325
can ship 1/2/25
Minimum Order:
25
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
25
$2.15
$53.750
100
$1.73
$173.000
250
$1.67
$417.500
500
$1.39
$695.000
1,000
$1.24
$1,240.000
2,500
$1.22
$3,050.000
5,000
$1.08
$5,400.000
7,500
+
$1.07
$8,025.000
Product Guides
CUSTOMERS
ALSO BOUGHT
2807586
Surge protection connector type 2 with high-capacity varistor for VAL-MS base element - th...
ATM1/10
Fuse Midget Fast Acting 0.1A 600V Holder Cartridge 10 X 38mm CSA/UL
GSC1
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass
GGM1
Fuse, Fast Acting - 5 x 20mm - Glass 1A 250V
GGM5
Fuse, Fast Acting - 5 x 20mm - Glass 5A 125V