Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GGM8
RoHS:
Yes
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
8 A
Maximum AC Voltage Rating:
125 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse, Fast Acting - 5 x 20mm - Glass 8A 125V
Search Keywords:
GGM8
IN STOCK:
35
Ships today, if you order in
Minimum Order:
10
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.32
$23.200
100
$1.91
$191.000
250
$1.83
$457.500
500
$1.78
$890.000
1,000
$1.69
$1,690.000
2,500
$1.65
$4,125.000
5,000
$1.61
$8,050.000
7,500
+
$1.58
$11,850.000
Product Guides