help desk software
DATA SHEET

GSB10

Ferraz Shawmut

Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GSB10
RoHS:
No
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Fast
Current Rating:
10 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Fast Acting 10A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
GSB10
IN STOCK: 110
Can Ship immediately
Minimum Order:
10
Multiple:
5
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$2.30
$23.000
100
$1.90
$190.000
250
$1.82
$455.000
500
$1.77
$885.000
1,000
$1.68
$1,680.000
2,500
$1.64
$4,100.000
5,000
$1.60
$8,000.000
7,500 +
$1.57
$11,775.000
Tools/3D Models
Product Guides