Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Ferraz Shawmut
Part No:
GSC3
RoHS:
No
HTS:
8536100020
ECCN:
EAR99
Supplier Standard Pack
5
Type:
Miniature
Fuse Size:
5 x 20 mm
Acting:
Slow Blow
Current Rating:
3 A
Maximum AC Voltage Rating:
250 V
Maximum DC Voltage Rating:
N/A
Fuse Material:
Glass
Mounting:
Holder
Fuse Miniature Slow Blow Acting 3A 250V Holder Cartridge 5 X 20mm Glass
Search Keywords:
GSC3
IN STOCK:
70
Can Ship immediately
Minimum Order:
10
Multiple:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
10
$2.23
$22.300
100
$1.81
$181.000
250
$1.73
$432.500
500
$1.68
$840.000
1,000
$1.59
$1,590.000
2,500
$1.55
$3,875.000
5,000
$1.51
$7,550.000
7,500
+
$1.48
$11,100.000
Product Guides
CUSTOMERS
ALSO BOUGHT
RZ3A60D75
Solid State Relay - 3PST NO - 75 A - 660 VAC - Panel - Screw - Zero Crossing
GSC1
Fuse Miniature Medium Time Delay Acting 1A 250V Holder Cartridge 5 X 20mm Glass
RDC-600-102
Horizontal Card Guide - 2.4 mm (0.094 in) - 152.4 mm (6.000 in)
CH1343
Snap on Power Block Cover - 3 Pole - Hinged - Black Thermoplastic.
CH1341
Snap on Power Block Cover - Series 134 - 1 Pole - Snap-On.